0
0 Items$0.00

Audio Transformers :

93 Products Found
Find a huge range of Audio Transformers at element14 Australia. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Vigortronix, Triad Magnetics, OEP / Oxford Electrical Products, Murata Power Solutions & Neutrik

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1774945

RoHS

Each
1+ $4.110($4.52)
10+ $3.770($4.15)
25+ $3.480($3.83)
50+ $3.240($3.56)
100+ $1.640($1.80)
1:10
-
-
-
-
-
40kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1172343

RoHS

Each
1+ $30.930($34.02)
5+ $30.630($33.69)
10+ $30.320($33.35)
50+ $30.010($33.01)
100+ $29.410($32.35)
More Pricing...
1:2
-
150ohm
600ohm
-
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1172344

RoHS

Each
1+ $35.100($38.61)
5+ $34.920($38.41)
10+ $34.740($38.21)
50+ $34.550($38.00)
100+ $33.860($37.25)
More Pricing...
1:6.45
-
150ohm
0
-
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1824903

RoHS

Each
1+ $9.750($10.72)
25+ $8.110($8.92)
100+ $7.680($8.45)
250+ $7.460($8.21)
500+ $7.230($7.95)
More Pricing...
1:1
-
15kohm
15kohm
-
100mW
15kHz
1.5kV
Line Matching
-
1.18kohm
-
1.6ohm
Through Hole
PC Pin
200Hz
TY Series
1689033

RoHS

Each
1+ $37.830($41.61)
5+ $37.750($41.52)
10+ $37.670($41.44)
50+ $37.590($41.35)
100+ $36.840($40.52)
More Pricing...
1:1
-
150ohm
150ohm
-
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
A262 Series
1610409

RoHS

Each
1+ $9.290($10.22)
5+ $9.120($10.03)
10+ $8.940($9.83)
25+ $8.770($9.65)
50+ $8.550($9.40)
More Pricing...
1:1
-
10kohm
10kohm
-
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
724609

RoHS

Each
1+ $24.550($27.00)
10+ $19.210($21.13)
25+ $16.670($18.34)
50+ $16.340($17.97)
1:4
-
200ohm
3.2kohm
-
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
724592

RoHS

Each
1+ $27.800($30.58)
10+ $21.760($23.94)
25+ $18.890($20.78)
1:1
-
200ohm
200ohm
-
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1610410

RoHS

Each
1+ $9.120($10.03)
5+ $8.940($9.83)
10+ $8.790($9.67)
25+ $8.610($9.47)
50+ $8.410($9.25)
More Pricing...
2.24:1
-
10kohm
2kohm
-
100mW
15kHz
1.5kV
Line Matching
-
750ohm
-
217ohm
Through Hole
PC Pin
200Hz
TY Series
1674305

RoHS

Each
1+ $24.400($26.84)
5+ $23.920($26.31)
10+ $23.430($25.77)
50+ $22.940($25.23)
100+ $22.450($24.70)
More Pricing...
1:1
-
600ohm
600ohm
-
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+ $32.030($35.23)
10+ $28.830($31.71)
25+ $27.120($29.83)
50+ $25.200($27.72)
100+ $23.490($25.84)
More Pricing...
1:1
-
600ohm
600ohm
-
2mW
0
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
0
-
1674303

RoHS

Each
1+ $23.920($26.31)
5+ $23.450($25.80)
10+ $22.970($25.27)
50+ $22.490($24.74)
100+ $22.010($24.21)
More Pricing...
1:1
-
150ohm
150ohm
-
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1774949

RoHS

Each
1+ $4.020($4.42)
10+ $3.690($4.06)
25+ $3.410($3.75)
50+ $3.170($3.49)
100+ $1.640($1.80)
1:10
-
-
-
-
-
40kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
724610

RoHS

Each
1+ $28.370($31.21)
10+ $22.210($24.43)
25+ $19.270($21.20)
1:3:10
-
200ohm
20kohm
-
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1689035

RoHS

Each
1+ $33.700($37.07)
5+ $33.600($36.96)
10+ $33.490($36.84)
50+ $33.380($36.72)
100+ $32.720($35.99)
More Pricing...
1:1
-
600ohm
600ohm
-
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1610411

RoHS

Each
1+ $9.120($10.03)
5+ $8.940($9.83)
10+ $8.790($9.67)
25+ $8.610($9.47)
50+ $8.410($9.25)
More Pricing...
1:1
-
600ohm
600ohm
-
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
8314659

RoHS

Each
1+ $111.550($122.70)
5+ $107.790($118.57)
10+ $104.030($114.43)
25+ $101.950($112.14)
50+ $99.870($109.86)
More Pricing...
1:1
-
10kohm
10kohm
-
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1362398

RoHS

Each
1+ $3.290($3.62)
10+ $2.920($3.21)
25+ $2.880($3.17)
50+ $2.830($3.11)
100+ $2.660($2.93)
More Pricing...
1:1
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1674301

RoHS

Each
1+ $23.920($26.31)
5+ $23.450($25.80)
10+ $22.970($25.27)
50+ $22.490($24.74)
100+ $22.010($24.21)
More Pricing...
1:2
-
150ohm
600ohm
-
-
35kHz
1kV
Encapsulated - Line Matching
-
0
-
0
Through Hole
PC Pin
30Hz
VTX A-Series
2783468

RoHS

Each
1+ $15.920($17.51)
5+ $14.900($16.39)
-
-
-
-
-
10W
12000Hz
-
-
-
-
-
-
-
Wire Leaded
100Hz
-
2723448

RoHS

Each
1+ $5.740($6.31)
10+ $5.210($5.73)
25+ $4.990($5.49)
50+ $4.860($5.35)
100+ $4.700($5.17)
More Pricing...
1:1
-
68ohm
600ohm
-
-
400kHz
4kV
Line Matching
-
0
-
0
Through Hole
PC Pin
200Hz
-
2723449

RoHS

Each
1+ $5.740($6.31)
10+ $5.210($5.73)
25+ $4.990($5.49)
50+ $4.860($5.35)
100+ $4.700($5.17)
More Pricing...
1:1
-
0
600ohm
-
-
400kHz
4kV
Line Matching
-
0
-
111ohm
Surface Mount
Solder
200Hz
-
1929741

RoHS

Each
1+ $4.580($5.04)
10+ $3.830($4.21)
25+ $3.630($3.99)
50+ $3.430($3.77)
100+ $3.330($3.66)
More Pricing...
1:1
-
600ohm
600ohm
66ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1362400

RoHS

Each
1+ $3.290($3.62)
10+ $2.950($3.24)
25+ $2.830($3.11)
50+ $2.700($2.97)
100+ $2.600($2.86)
More Pricing...
1:1
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1610406

RoHS

Each
1+ $30.290($33.32)
5+ $28.950($31.84)
10+ $27.610($30.37)
25+ $26.560($29.22)
50+ $25.830($28.41)
More Pricing...
1:1
-
600ohm
600ohm
-
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1-25 of 93 items
of 4 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account