114 Product Results Found for "audio transformer"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Operating Temperature Min
Transformer Applications
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.840 ($41.62)5+ $37.760 ($41.54)10+ $37.680 ($41.45)50+ $37.600 ($41.36)100+ $36.850 ($40.54)More Pricing... | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | - | Encapsulated - Impedance Matching | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ $30.940 ($34.03)5+ $30.640 ($33.70)10+ $30.330 ($33.36)50+ $30.020 ($33.02)100+ $29.420 ($32.36)More Pricing... | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | - | Encapsulated - Impedance Matching | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $33.410 ($36.75)5+ $33.240 ($36.56)10+ $33.060 ($36.37)50+ $32.880 ($36.17)100+ $32.230 ($35.45)More Pricing... | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | - | Encapsulated - Impedance Matching | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $8.720 ($9.59)5+ $8.560 ($9.42)10+ $8.390 ($9.23)25+ $8.240 ($9.06)50+ $8.060 ($8.87) | 1:1 | - | 15kohm | 15kohm | - | 100mW | 15kHz | 1.5kV | - | Line Matching | 1.18kohm | - | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $26.680 ($29.35)5+ $26.090 ($28.70)10+ $25.480 ($28.03)25+ $24.540 ($26.99) | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $27.220 ($29.94)10+ $21.300 ($23.43)25+ $18.500 ($20.35) | 1:1 | - | 200ohm | 200ohm | - | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $8.300 ($9.13)5+ $8.170 ($8.99)10+ $8.060 ($8.87)25+ $7.930 ($8.72)50+ $7.790 ($8.57)More Pricing... | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | - | Line Matching | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | - | Encapsulated - Line Matching | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $22.770 ($25.05)10+ $19.930 ($21.92)25+ $16.510 ($18.16)50+ $14.810 ($16.29)100+ $13.660 ($15.03)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | - | Impedance Matching | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | ||||||
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | - | Encapsulated - Line Matching | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $29.010 ($31.91)10+ $22.710 ($24.98)25+ $19.710 ($21.68) | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | - | Professional - Mic Input Step-up | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $32.070 ($35.28)5+ $31.980 ($35.18)10+ $31.880 ($35.07)50+ $31.780 ($34.96)100+ $31.150 ($34.26)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | - | Encapsulated - Impedance Matching | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ $8.680 ($9.55)5+ $8.560 ($9.42)10+ $8.430 ($9.27)25+ $8.310 ($9.14)50+ $8.150 ($8.96)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | - | Line Matching | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $24.880 ($27.37)5+ $24.390 ($26.83)10+ $23.890 ($26.28)50+ $23.390 ($25.73)100+ $22.890 ($25.18)More Pricing... | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | - | Encapsulated - Line Matching | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $25.460 ($28.01)10+ $19.930 ($21.92)25+ $17.300 ($19.03)50+ $16.960 ($18.66) | 1:4 | - | 200ohm | 3.2kohm | - | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $8.100 ($8.91)10+ $7.940 ($8.73)25+ $7.780 ($8.56)50+ $7.620 ($8.38)100+ $7.460 ($8.21)More Pricing... | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | - | Line Matching | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ $13.100 ($14.41)10+ $12.840 ($14.12)25+ $12.580 ($13.84)50+ $12.320 ($13.55)100+ $12.060 ($13.27)More Pricing... | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | - | Miniature Encapsulated - Line Matching | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | ||||||
Each | 1+ $8.050 ($8.86)10+ $7.890 ($8.68)25+ $7.730 ($8.50)50+ $7.570 ($8.33)100+ $7.410 ($8.15)More Pricing... | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | - | Line Matching | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ $28.820 ($31.70)5+ $28.190 ($31.01)10+ $27.550 ($30.30)25+ $26.540 ($29.19)50+ $25.510 ($28.06)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | - | Encapsulated - Line Matching | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $8.920 ($9.81) | 1:1 | - | 600ohm | 600ohm | - | 1W | 15kHz | 1.5kV | - | Line Matching | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 ($4.33)10+ $3.570 ($3.93)25+ $3.250 ($3.58)50+ $3.200 ($3.52)100+ $3.150 ($3.46)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | - | 4kHz | 2kV | - | Line Matching | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ $27.980 ($30.78)5+ $27.360 ($30.10)10+ $26.750 ($29.42)25+ $26.250 ($28.88)50+ $25.750 ($28.32)More Pricing... | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $27.240 ($29.96)5+ $26.630 ($29.29)10+ $26.020 ($28.62)25+ $25.540 ($28.09) | 2.24:1 | - | 10kohm | 2kohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 1.05kohm | - | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.340 ($3.67)10+ $3.020 ($3.32)25+ $2.820 ($3.10)50+ $2.780 ($3.06)100+ $2.730 ($3.00)More Pricing... | 1:1 | 2dB | 600ohm | 600ohm | 115ohm | - | - | - | -20°C | Line Matching | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | ||||||