44 Product Results Found for "VIGORTRONIX"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:1 | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:1 | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $24.880 ($27.37)5+ $24.390 ($26.83)10+ $23.890 ($26.28)50+ $23.390 ($25.73)100+ $22.890 ($25.18)More Pricing... | 1:2 | 150ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $8.100 ($8.91)10+ $7.940 ($8.73)25+ $7.780 ($8.56)50+ $7.620 ($8.38)100+ $7.460 ($8.21)More Pricing... | 1:1 | 68ohm | 600ohm | - | 400kHz | 4kV | Line Matching | 0 | 0 | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ $13.100 ($14.41)10+ $12.840 ($14.12)25+ $12.580 ($13.84)50+ $12.320 ($13.55)100+ $12.060 ($13.27)More Pricing... | 1:1CT | 600ohm | 600ohm | - | 0 | 1kV | Miniature Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 0 | VTX A-Series | ||||||
Each | 1+ $8.050 ($8.86)10+ $7.890 ($8.68)25+ $7.730 ($8.50)50+ $7.570 ($8.33)100+ $7.410 ($8.15)More Pricing... | 1:1 | 0 | 600ohm | - | 400kHz | 4kV | Line Matching | 0 | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ $24.400 ($26.84)5+ $23.920 ($26.31)10+ $23.430 ($25.77)50+ $22.940 ($25.23)100+ $22.450 ($24.70)More Pricing... | 1:6.45 | 150ohm | 0 | - | 0 | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $24.880 ($27.37)5+ $24.390 ($26.83)10+ $23.890 ($26.28)50+ $23.390 ($25.73)100+ $22.890 ($25.18)More Pricing... | 6.3:1 | 150ohm | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $30.360 ($33.40)5+ $29.760 ($32.74)10+ $29.150 ($32.06)50+ $28.540 ($31.39)100+ $27.940 ($30.73)More Pricing... | 1:1 | 0 | 0 | - | 0 | 1.5kVrms | Encapsulated - Impedance Matching | 0 | 0 | Through Hole | PC Pin | 20Hz | - | ||||||
Each | 1+ $14.640 ($16.10) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $11.960 ($13.16)10+ $11.730 ($12.90)25+ $11.490 ($12.64)50+ $11.250 ($12.38)100+ $11.010 ($12.11)More Pricing... | 10+10 : 1+1+1+1 | 600ohm | 6ohm | - | 20kHz | - | Impedance Matching | 15.34ohm | 440mohm | Through Hole | PC Pin | 20Hz | VTX-100 Series | ||||||
VIGORTRONIX | Each | 1+ $88.500 ($97.35)5+ $77.440 ($85.18)10+ $64.170 ($70.59)50+ $59.440 ($65.38) | 1CT:2, 1CT:4 | 150ohm | 0 | - | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ $25.120 ($27.63)5+ $24.150 ($26.56)10+ $22.870 ($25.16)50+ $22.450 ($24.70) | 1+1 : 1+1 | 600ohm | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ $25.120 ($27.63)5+ $24.150 ($26.56)10+ $22.870 ($25.16)50+ $22.450 ($24.70) | 1+1 : 1+1 | 150ohm | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ $4.160 ($4.58)10+ $4.080 ($4.49)25+ $4.000 ($4.40)50+ $3.920 ($4.31)100+ $3.830 ($4.21)More Pricing... | 1:1 | 600ohm | 600ohm | - | 4kHz | 4.6kVrms | Impedance Matching | 115ohm | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
Each | 1+ $8.880 ($9.77) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $59.440 ($65.38) | 1CT:5,1CT:10CT | 150ohm | 0 | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||||
VIGORTRONIX | Each | 1+ $41.170 ($45.29) | 1:1 | 0 | 0 | - | 40kHz | - | Microphone Splitting Transformer | 0 | 0 | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ $11.445 ($12.59) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3.395 ($3.73) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
VIGORTRONIX | Each | 1+ $88.500 ($97.35)5+ $77.440 ($85.18)10+ $64.170 ($70.59)50+ $59.440 ($65.38) | 1CT:3.5, 1CT:7 | 150ohm | 0 | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ $14.070 ($15.48)5+ $13.800 ($15.18)10+ $13.510 ($14.86)50+ $13.230 ($14.55)100+ $12.950 ($14.24)More Pricing... | 1+1 : 2 | 600ohm | 600ohm | - | 20kHz | - | Impedance Matching | 34.8ohm | 30.8ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | |||||
Each | 1+ $25.120 ($27.63)5+ $24.150 ($26.56)10+ $22.870 ($25.16)50+ $22.450 ($24.70) | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ $41.170 ($45.29) | 1:8 | 1.32kohm | 12.5kohm | - | 30kHz | - | Microphone Input Transformer | 18.5ohm | 1.5kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ $88.500 ($97.35)5+ $77.440 ($85.18)10+ $64.170 ($70.59)50+ $59.440 ($65.38) | 1CT:1CT | 150ohm | 0 | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||