Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780997
Order Code417900202
Product RangeMulticomp Pro Laser Distance Meter
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780997
Order Code417900202
Product RangeMulticomp Pro Laser Distance Meter
Technical Datasheet
Measuring Range50m (165ft)
Measurement Accuracy± 2mm
Display TypeLCD
Laser ClassClass 2
IP Rating-
Battery Type2 x AAA
Operating Temperature Range0°C to +40°C
Product RangeMulticomp Pro Laser Distance Meter
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780997 is a laser distance meter. The laser distance meter precisely measures the distance, area, and volume. Additional measurements include add/subtract and Pythagoras. This can also store 99 groups of data. It is used for interior/exterior design, construction, factory supervision, engineering inspection, traffic accident evidence gathering, real estate development, and fire assessment.
- Real-time readout, quick, self calibration
- Horizontal/vertical leveller, max/min/area measurement
- Ergonomic exterior, comfortable handling
- Millimetre accuracy, 99 groups data storage, max range: 120m
- Display size is 2inches, 1.5V battery (LR03) × 2 power
- 50m range, LCD display, size is 122mm × 52mm × 29.5mm
- 0.001m minimum display unit, accuracy is ±2mm
- Measurement units are m/ft/in, measurement basis is front/rear
- Laser class 2, laser type is 630nm to 670nm, 1mW
- 3minutes without operation auto power off, 30s without operation auto laser off
Contents
Laser distance meter, Carrying bag.
Notes
3 Years Manufacturer Warranty. Power: x2 1.5V Batteries (LR3)
Technical Specifications
Measuring Range
50m (165ft)
Display Type
LCD
IP Rating
-
Operating Temperature Range
0°C to +40°C
SVHC
No SVHC (25-Jun-2025)
Measurement Accuracy
± 2mm
Laser Class
Class 2
Battery Type
2 x AAA
Product Range
Multicomp Pro Laser Distance Meter
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796