Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoFS100Copy
Order Code1250922
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoFS100Copy
Order Code1250922
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeFlux Paste
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The FS100 is a Tip Cleaning Paste can be used alone or use with the FT-700 tip polisher for increased effectiveness. Tip polish is specially formulated to easily remove oxide from soldering tips. The paste re-tins oxidized soldering iron tips and is 100% lead-free. The flux does not contain diammonium phosphate and does not leave a corrosive residue. Depending on the severity of the oxidation and corrosion, it will help rejuvenate very oxidized and corroded soldering iron tips back to useful life. For optimum performance, use this paste in conjunction with the Hakko FT-700 tip polisher for increased oxide removal.
- For retinning soldering tips
- For oxidation removal on soldering tips
Applications
Industrial
Technical Specifications
Accessory Type
Flux Paste
SVHC
To Be Advised
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001