Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.910 ($53.801) |
Product Information
Product Overview
2608577352 is a HSS PointTeQ metal drill bit set (25 piece). It comes with the "HSS PointTeQ" metal drill from Bosch, professionals such as installers, electricians, locksmiths, machine engineers and mechanics can reach their work goals particularly quick. Its self-centring drill bit prevents the drill from slipping on the workpiece and ensures easy and quick pilot drilling. This results in a faster drilling rate compared to other entry-level metal drills. Regardless of whether you want to make clearance holes for screwed connections, cable and pipe transits or core holes for threads and rivet joints: All common metal applications for hand-held drills can be performed quickly and efficiently.
- Fast drilling rate for professionals thanks to new design
- Self-centring "PointTeQ" drill bit enables simple and fast drilling
- Reduced friction and quick chip removal thanks to flute with oxide coating
- Reduced wear-and-tear and a long lifetime thanks to higher drilling speed
- 135° Drill bit points
- Manufactured from high speed steel to DIN338
- Supplied in quality hard plastic cassette case (tough, durable and without clatter of metal case)
Contents
HSS PointTeQ metal drill bit set (25 piece), 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm.
Technical Specifications
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm
No SVHC (15-Jun-2015)
Bosch - Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate