Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608587013
Order Code3378164
Product RangeBosch - HSS Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140689779
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.560 ($162.316) |
| 5+ | $144.610 ($159.071) |
Price for:1 Set
Minimum: 1
Multiple: 1
$147.56 ($162.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608587013
Order Code3378164
Product RangeBosch - HSS Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140689779
Product RangeBosch - HSS Drill Bit Sets
Product Overview
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Manufactured from High Speed Steel to DIN338, using ground roll forging process.
- Cylindrical ground right hand cutting point angle
- Finish - steam tempered
- Supplied in a plastic cassette case
Contents
19 Piece: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Technical Specifications
Kit Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product Range
Bosch - HSS Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567