Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | WSU-30M.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 44108901 |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.880 ($130.768) |
Price for:Each
Minimum: 1
Multiple: 1
$118.88 ($130.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | WSU-30M.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 44108901 |
| Technical Datasheet | |
| Wrap Tool Type | Bit / Sleeve |
| Wire Wrap Style | Modified |
| Terminal Diagonal Min | - |
| Outside Diameter Min | - |
| Outside Diameter Max | 3.2mm |
| Terminal Diagonal Max | 3.2mm |
| Wire Size (AWG) | 30AWG |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
WSU wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience, and reliability, the WSU Series offers exceptional value
- Wire stripping wrap and unwrap tool
- Gives modified wrap on 0.6mm square terminals using 0.25mm wire
- 112mm x 8mm size allows easy access to restricted spaces
Technical Specifications
| Wrap Tool Type | Bit / Sleeve |
|---|---|
| Terminal Diagonal Min | - |
| Outside Diameter Max | 3.2mm |
| Wire Size (AWG) | 30AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Wire Wrap Style | Modified |
|---|---|
| Outside Diameter Min | - |
| Terminal Diagonal Max | 3.2mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |