Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.120 ($145.332) |
Price for:Each
Minimum: 1
Multiple: 1
$132.12 ($145.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30M.
Order Code44108902
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleModified
Outside Diameter Min-
Terminal Diagonal Min-
Terminal Diagonal Max3.2mm
Outside Diameter Max3.2mm
Wire Size (AWG)30AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSU wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience, and reliability, the WSU Series offers exceptional value
- Wire stripping wrap and unwrap tool
- Gives modified wrap on 0.6mm square terminals using 0.25mm wire
- 112mm x 8mm size allows easy access to restricted spaces
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Outside Diameter Min
-
Terminal Diagonal Max
3.2mm
Wire Size (AWG)
30AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Modified
Terminal Diagonal Min
-
Outside Diameter Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014