Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,817.980 ($1,999.778) |
Product Information
Product Overview
The 7000 is a Compact-Mobil Electronic Service Case with special tools for the assembly and maintenance of electronic devices. Elegant case made from deep-drawn, impact-resistant, grained dark brown plastic with a continuous bronze anodised aluminium frame, dustproof and rainproof, acid-resistant, scratch-resistant and non-slip. For energy saving transport stable rolls are installed and a telescopic handle is mounted. The arrangement of the rolls results in a vibration absorbing locomotion. The case has 3 removable tool trays of 7010, 7020 and 7030, two locks. The lid of the case has a pocket for documents. It has plastic tray with adjustable partitions in the bottom allows a clear arrangement of a soldering iron, measuring instruments and accessories of various sizes. The case has two locks.
Applications
Industrial
Contents
2-155 Claw-type gripper, 2-601/5-049/5-107/5-115/5-117/5-191/5-194 Tweezers, 2-620 PLCC-extractor, 2-655 Pocket inspection lite, 3-654-15/3-672-15 Cutters, 3-682-15/3-683-15 Pliers, 4-603/4-605/4-606/4-607/4-608/4-621/4-622/4-623/4-624 Screwdriver, 1-735 Handle, 1-738/1-739 Plastic bit, 1-909 Engineers mirror, 2-126 Desoldering lever, 2-127 Tin knife, 2-132 Spring hook and 2-161 Magnetic bar.
Technical Specifications
Plastic
400mm
-
400mm
200mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate