Print Page
5418
Spring Hook, Double Ended, Stainless Steel, 155 mm Length
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELZER |
|---|---|
| Manufacturer Part No | 5418Copy |
| Order Code | 801549 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BELZER |
|---|---|
| Manufacturer Part No | 5418Copy |
| Order Code | 801549 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Length | 155mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 5418
1 Product Found
Product Overview
The 5418 is a double end wire Spring Hook with knurled hexagon handle. It is made of stainless steel. It is suitable for gripping and adjusting wire connections as well as for attaching and unhooking tension springs.
- Chrome-plated finish
- 1.5mm Hook internal diameter
Applications
Maintenance & Repair
Technical Specifications
| Length | 155mm |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |