Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $394.620 ($434.082) |
Product Information
Product Overview
A 106 piece socket & spanner tool kit manufactured from chrome vanadium steel with matt finish and supplied in a High Density Polythene (HDPE) transport case with removable panel. This comprehensive kit includes a range of 1/4" & 1/2" Ratchets, T-bars, extension bars & universal joints, standard & deep 1/4” metric sockets, metric & AF 1/2” sockets, a 21mm spark plug socket, 4 Flex head metric socket spanners, 13 metric combination spanners and a range of commonly used socket driver bits in PH, slotted, hex, PZ & Torx. Dynamic Drive™ profile sockets to give less wear and damage to fasteners and the thin/compact heads on the combi spanners allow for easier access in tight areas. This 106 piece set is ideally suited for mechanics, technicians and engineers, as well as the home enthusiast.
- 1/4” and 1/2” sockets, and combination spanners set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 106 piece
- 12x 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 10x 1/4" hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 15x 1/2" hex sockets: 10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32, 34 mm
- 2x1/4” Extension bars 50mm (2”) & 100mm (4”)
- 1x 1/4” Sliding T-bar 100mm (4”), 1 pc 1/2” T-adapter
- 1x 1/4” Universal joint, 1 pc 1/2” Universal joint
- 1x 1/4” Spinner with 2-component handle
- 2x 1/2” Extension bars 125mm (5”) & 250mm (10”)
- 1x 1/2” Spark plug socket hex 21mm (13/16”)
- 3x L-Keys hex 1.5, 2, 2.5mm
- 1x 1/4” Ratchet, 1 pc 1/2” Ratchet (each with 60 teeth/6° action angle)
- 4x Flex head socket spanners 8-9, 10-11, 12-13, 14-15mm
- 13x Combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, on a practical removable tool-rack
Notes
Manufactured to ISO 1174, DIN 3120
Technical Specifications
1/4" & 1/2" Socket & Spanner Set
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate