Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0940 22
Order Code2490968
Also Known AsGTIN UPC EAN: 5013969810080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.160 ($32.076) |
| 6+ | $28.580 ($31.438) |
| 12+ | $28.000 ($30.800) |
Price for:Each
Minimum: 1
Multiple: 1
$29.16 ($32.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Featuring triple ground turbo cut hardpoint teeth, the Sabretooth Trade saws offer advanced cutting performance and an extended working life.
- The Sabretooth Trade saw offers the comfort, speed and durability typically only associated with premium prices saws
- Universal tooth pitch
- Triple ground "turbo cut" teeth - for improved cutting performance
- Offset teeth - for reduced friction & greater waste removal
- Premium Grade Steel - rigid, 0,85 mm SK5 steel blade for maximum power transfer
- 45 & 90° angle guides - for ease of marking out
- Dual component cushion grip handle - for comfort and control
- Stay sharp, hard point teeth - for an extended working life
- Size: 559 mm / 22" - 9 TPI
Technical Specifications
Saw Type
Sabre
Materials Cut
Wood
SVHC
No SVHC (21-Jan-2025)
Blade Length
559mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469