Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.750 ($10.725) |
| 2+ | $8.530 ($9.383) |
Product Overview
The 12" (300mm) 24TPI Heavy Duty High Tension Hacksaw is designed for accurate and efficient cutting of metal, plastic and other tough materials in workshop, trade and DIY environments. Featuring a lightweight yet durable metal frame, this high tension hacksaw delivers improved blade stability for straighter, cleaner cuts. With multiple blade positioning options, 90° and 45° settings and a jab saw configuration, it offers excellent versatility when working in confined or awkward spaces. Supplied with a 24TPI blade and in-frame blade storage, it is a practical and reliable cutting solution for everyday professional use.
- 24 TPI blade supplied for fine, controlled cutting through metal and hard materials
- Two blade cutting positions at 90° and 45° offer flexibility for straight and angled cuts
- Blade can be mounted as a jab saw, ideal for cutting in confined or restricted spaces
- In-frame blade storage allows spare blades to be kept securely and conveniently on hand
- 105mm cutting capacity supports a wide range of workshop and maintenance applications
- Heavy duty design makes it suitable for professional trades, garages and DIY use
Applications
Agriculture, Construction, Domestic, Education, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Industrial Maintenance, Maintenance & Repair
Technical Specifications
Hack
-
300mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D02166
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate