88 02 250
Pliers, Slip Joint, 250mm Overall Length, Alligator Water Pump, Two-colour Dual Component Handles

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.560 ($64.416) |
Product Information
Product Overview
More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity. Good access to the workpiece due to slim size of head and joint area. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt- particularly suitable for outdoor work. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened. With slim multi-component grips without collar for better handling and easier transport.
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Robust construction, insensitive to dirt
- Particularly suitable for outdoor work
- Pinch guard prevents operators' fingers being pinched
Technical Specifications
Slip Joint
250mm
No SVHC (17-Dec-2015)
46mm
Knipex - Alligator Pliers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate