Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No86 01 300
Order Code4227071
Product RangeKnipex - Adjustable Plier Wrench
Also Known AsGTIN UPC EAN: 4003773084662
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $182.190 ($200.409) |
Price for:Each
Minimum: 1
Multiple: 1
$182.19 ($200.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No86 01 300
Order Code4227071
Product RangeKnipex - Adjustable Plier Wrench
Also Known AsGTIN UPC EAN: 4003773084662
Technical Datasheet
Plier StyleWrench
Jaw Opening Max68mm
Overall Length300mm
Product RangeKnipex - Adjustable Plier Wrench
SVHCNo SVHC (27-Jun-2018)
Product Overview
86 01 300 is a plier and a wrench in a single tool. Zero backlash jaw surface pressure prevents damage to edges of sensitive components. Laser-etched scale allows the wrench opening to be set before gripping onto workpiece - metric and inch markings. Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size. The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle.
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome!
- Adjustable tightening tool
- Also excellent for gripping, holding, pressing and bending workpieces
- Push the button for adjustment on the workpiece
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size
- Reliable catching of the hinge bolt: no unintentional shifting
- The ratchet type principle allows quick and easy tightening and release of all bolted connections
- Lever transmission greater than 10:1 for strong gripping power
- Grips widths across flats up to Ø 68mm (2 1/2") thanks to two additional adjustment positions
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Plier Style
Wrench
Overall Length
300mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
68mm
Product Range
Knipex - Adjustable Plier Wrench
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677