Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HITEC |
|---|---|
| Manufacturer Part No | 570-18Copy |
| Order Code | 4395840 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HITEC |
|---|---|
| Manufacturer Part No | 570-18Copy |
| Order Code | 4395840 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Magnet Type | - |
| Height | 390mm |
| External Diameter | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 570-18 is a Magnetic Stand with central locking and fine adjustment permanent magnet. It has ON/OFF switch receptacle bores (Ø8mm) and prismatic base.
Applications
Maintenance & Repair
Technical Specifications
| Magnet Type | - |
|---|---|
| External Diameter | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (27-Jun-2018) |
| Height | 390mm |
|---|---|
| Operating Temperature Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90173000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.58 |