Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoULE0100
Order Code4533337
Product RangeUltraLift E Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $414.600 ($456.060) |
Price for:Each
Minimum: 1
Multiple: 1
$414.60 ($456.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoULE0100
Order Code4533337
Product RangeUltraLift E Series
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length131mm
External Diameter-
Product RangeUltraLift E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ULE0100 is a high-performance and cost-effective, ultralift E magnetic lifter. It utilizes the latest in magnetic technology to provide a cost-effective lifting solution. The technology is fail-safe, extremely easy to operate, with no electricity required delivering world-class results when handling ferrous loads compared to traditional methods such as slings, chains, hooks and grabs. With a guaranteed working load limit (WLL) of 3:1, users can rest assured that the Ultralift E provides a safe and efficient way to lift ferrous loads in your factory, workshop or warehouse.
- Simple, safe, single person operation, lifts up to 2,000kg (flat plate) or 900kg (round bar)
- Lever to manually switch ‘On’ and ‘Off’, switch has locking safety mechanism
- Increased lifts per hour – engages with the load instantly
- Optimises storage space - requires only single face access to the load
- Does not damage the load, load can be moved with pinpoint accuracy
- Zero running costs – uses permanent magnetic technology
- Self weight is 3Kg, 1000mm maximum material length
- 100Kg flat section WLL, 7.5mm minimum flat section thickness
- No power supply required, proprietary permanent magnet grade material
- 50Kg round section WLL, 80mm maximum round section diameter
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Length
131mm
Product Range
UltraLift E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.186