Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoBC BR 30 UNIVERSAL + 8001 A 1/4" SB
Order Code1822783
Also Known AsGTIN UPC EAN: 4013288144652 4013288144652, 05073640001
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $204.470 ($224.917) |
| 5+ | $200.390 ($220.429) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$204.47 ($224.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoBC BR 30 UNIVERSAL + 8001 A 1/4" SB
Order Code1822783
Also Known AsGTIN UPC EAN: 4013288144652 4013288144652, 05073640001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera Zyklop Mini 1: a symbiosis of strength and stylishness. Incredibly robust due to its drop-forged, full-steel design. Can withstand torque forces up to 65 Nm. The petite sizing is particularly suited for work in confined spaces. The thumbwheel allows fast screwdriving. Comes in a set in the proven Wera Bit-Check with socket adaptor and belt clip. Simple tool removal and reinsertion is ensured, very robust and durable.
- Bit-Checks convince due to their functionality in a minimum of space
- Rapidaptor holder for rapid bit change
- Wera Mini ratchet for particularly fast screwdriving even in confined spaces
- Tough viscous bits for universal use
Technical Specifications
Kit Contents
Slotted 1.0 x 5.5 mm; Philips 2x PH 1/3x PH 2/1x PH 3/1x PZ 1/3x PZ 2/1x PZ 3; Inner hexagon SW 3/4/5/6/8 mm; TORX T10/T15/T20/T25/T30/T40. TORX® BO T BO 15/T BO 20/T BO 25/T BO 30.
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Alternatives for BC BR 30 UNIVERSAL + 8001 A 1/4" SB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398