Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No77 22 115
Order Code4227069
Also Known AsGTIN UPC EAN: 4003773043782
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.810 ($136.191) |
Price for:Each
Minimum: 1
Multiple: 1
$123.81 ($136.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
77 22 115 is an electronics diagonal cutter. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger.
- For fine cutting work in electronics and fine mechanics, sturdy, zero-backlash box joint
- Low friction double spring for gentle and even opening
- Cutting edges induction hardened (approx. 57 HRC), sturdy, zero-backlash box joint
- Cutting capacity - up to 3/64" for soft wire and up to 3/64" for medium wire
- Flush cut, ball bearing steel, laser-hardened cutting edges
- Without bevel, round head, ball bearing chrome steel
- Handles with multi-component covers, load-optimised for a more direct feel when working
- Cutters additionally laser hardened, cutter hardness at least 60 HRC
- Mirror polished head, handles with multi-component grips, red/blue colour
- Dimension is 115 x 65 x 17mm, DIN ISO 9654 standard
Technical Specifications
Cutter Type
Diagonal
Cut Type
Edge
Cutting Edge Hardness
60°
SVHC
No SVHC (23-Jan-2024)
Overall Length
115mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076