Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1127020
Order Code4411020
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.640 ($77.704) |
| 3+ | $70.060 ($77.066) |
Price for:Each
Minimum: 1
Multiple: 1
$70.64 ($77.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1127020
Order Code4411020
Technical Datasheet
Operating Pressure Max15bar
Overall Length20m
Internal Diameter6mm
Outer Diameter-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1127020 is a standard Hose Reel Compressor with high-quality fabric hose, oil-resistant.
- Complete with quick release couplings (DIN)
- Drum is made of special highly break proof plastic
- Frame made of steel tubing with bright galvanised zinc coating
Applications
Industrial
Technical Specifications
Operating Pressure Max
15bar
Internal Diameter
6mm
Product Range
-
Overall Length
20m
Outer Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1