Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $704.990 ($775.489) |
Product Information
Product Overview
Magnet tape 1317 made of flexible polymer bonded product coated on one side with the pressure sensitive adhesive. The magnetic material is made using a special process that orients barium ferrite crystals in the polymer binder during manufacture. This orientation process yields a magnet with excellent magnetic properties. It can be bent, twisted and flexed without loss of magnetic energy. The product conforms readily to irregular surfaces without cracking. It will not lose its magnetic strength when dropped or struck. It has a high-tack pressure-sensitive adhesive layer on one side, protected by a peel-away backing. The adhesive will adhere to a wide variety of surfaces including most plastics, wood and metal. The non-adhesive side may be used to hold small ferrous objects such as screw drivers and other tools. The product also saves time by holding small parts during assembly.
- Versatile holding material, which can be used effectively on both metal and non-metal surfaces
- Temperature resistance from - 40°C to + 71°C
- Clean and safe handling
- Resistance to weather, water, ozone, dilute acids, dilute bases, oils and common solvent
- Pressure sensitive rubber adhesive
Technical Specifications
Specialty
Brown
100ft
0.98"
-
-
-
30.48m
25mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate