Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04137-00009-00
Order Code3876350
Product Range4137 Series
Your Part Number
Technical Datasheet
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.600 ($130.460) |
Price for:Each
Minimum: 1
Multiple: 1
$118.60 ($130.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04137-00009-00
Order Code3876350
Product Range4137 Series
Technical Datasheet
Adhesive Type0
Tape ColourSilver
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4137 Series
Product Overview
04137-00009-00 is a tesa® 4137 is a single-sided tape with a metallized polyester carrier based on an acrylic adhesive system. tesa® 4137 offers excellent heat resistance and easy unwinding characteristics.
- High reflectivity of both light and heat radiation
- High ageing resistance and high shear strength
- PET film backing material
- Acrylic adhesive
- Silver colour
- 140 % elongation at break
- 50µm total thickness
- 50N/cm tensile strength
Technical Specifications
Adhesive Type
0
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
Tape Colour
Silver
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.98"
Product Range
4137 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099