Print Page
Image is for illustrative purposes only. Please refer to product description.
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.490 ($12.639) |
Price for:Each
Minimum: 1
Multiple: 1
$11.49 ($12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002167
Order Code339479402
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape Colour-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
Product Overview
Insulation protection of the end or middle connections of wire and cable between 600V and 69kV and on the environment temperature between -10°C to 80°C, insulative sealing for communications cable connections, pipeline protection, remedy and sealing. Environmental, high tensile strength, good self-fusing and excellent electrical performance.
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Colour
-
Roll Length - Metric
10m
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40082900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28