Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.230 ($17.853) |
| 3+ | $14.690 ($16.159) |
Price for:Each
Minimum: 1
Multiple: 1
$16.23 ($17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1433 GRNCopy
Manufacturer Standard Lead Time7 weeks
Order Code2532938
Product Range1433
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourGreen
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1433
SVHCNo SVHC (08-Jul-2021)
Product Overview
A 125µ, UV stabilised polyethylene film coated with a long ageing acrylic adhesive system, with 150µ total thickness and recommended for agricultural repairing, splicing and sealing applications. Especially designed for splicing and repairing tunnel greenhouses polyethylene (PE) films and sheets.
- Reinforcement of horticultural PE or PVC structures
- Repair of greenhouse thermal screens and cracks in rigid plastics and glass
- Suitable for a variety of long ageing indoor and outdoor repairing, sealing & splicing applications
- Coloured - translucent green - for easy splice identification
- Excellent UV resistance, high tensile strength, long ageing adhesive
- Good adhesion to flexible and rigid plastic films and sheets, glass, metal and timber
- Good oil, salt water and plasticisers resistance; High moisture resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (08-Jul-2021)
Tape Colour
Green
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
1433
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205