Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 118071 is an ESD 310 Shelving constructed from zinc galvanised steel making it highly conductive. It can be used in conjunction with red Raaco shelf bins.
- Assembled without unsightly cross bracing
- Can be extended in both directions, including around corners
- Any electrical charges that arise are prevented or dispersed
- 120kg Shelf load capacity
Applications
Industrial
Technical Specifications
Shelf Depth
-
Load Capacity
10000kg
Product Range
-
Shelf Width
-
Shelf Material
Galvanised Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07