| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740907Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 403489401 |
| Your Part Number | |
| Technical Datasheet |
102 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.760 ($219.736) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740907Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 403489401 |
| Technical Datasheet | |
| Input Voltage Min | 207VAC |
| Input Voltage Max | 253VAC |
| Power Consumption | 800W |
| Operating Temperature Min | 100°C |
| Operating Temperature Max | 500°C |
| Component Placement Accuracy | - |
| Placement Head Type | - |
| Maximum PCB Size | - |
| Maximum PCB Thickness | - |
| Field of View (NETD) | - |
| Resolution | - |
| Monitor Size | - |
| Remote Control | - |
| Kit Contents | x1 Soldering Station & Hot Air Station; x4 Nozzles; x1 each Stand for Hot Air Gun & Soldering Iron |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This MP740907 is a digital dual-channel soldering and hot air station featuring a high power output and LCD screen, housed in a compact package. The station features 3 pre-set functions and a timing, suitable for applications including hobbyists, industrial, consumers, and engineers.
- Large LCD screen; Temp/Air adjust easily
- Touch sensor inside, auto-sleep function will take effect when hot air gun placed on the stand
- Brushless vortex fan making cyclone air output more gentle and evenly
- Offers 4 nozzles
- Automatic large air volume cooling function, effectively protects the life of heating core and handle
- Independent cold air function, can deal with special use purpose
- Three sets of quick temperature keys, can be set and saved independently
- Password protection and key lock function
- Timing function and temperature compensation function
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Soldering and Hot Air Combined Station; x1 Hot Air Gun; x1 Soldering Iron; x4 Nozzles for Hot Air Gun; x1 Stand for Hot Air Gun; x1 Stand for Soldering Iron
Notes
3 Years Manufacturer Warranty. Fuse type: T5A (230V AC)
Technical Specifications
| Input Voltage Min | 207VAC |
|---|---|
| Power Consumption | 800W |
| Operating Temperature Max | 500°C |
| Placement Head Type | - |
| Maximum PCB Thickness | - |
| Resolution | - |
| Remote Control | - |
| Product Range | - |
| Input Voltage Max | 253VAC |
|---|---|
| Operating Temperature Min | 100°C |
| Component Placement Accuracy | - |
| Maximum PCB Size | - |
| Field of View (NETD) | - |
| Monitor Size | - |
| Kit Contents | x1 Soldering Station & Hot Air Station; x4 Nozzles; x1 each Stand for Hot Air Gun & Soldering Iron |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.67 |