Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03114
Order Code3383051
Also Known AsGTIN UPC EAN: 5051259026599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Product Overview
A stainless steel taper bore diameter guage with both Metric & imperial etched markings, ideal for measuring hole bore diameters or slot opening widths.
- Metric & imperial bore diameter guage
- Tapered design with clearly etched markings on both faces
- Made from ground and tempered stainless steel
- Metric measuring capacity: 15mm to 30mm with 0.1mm increments
- Imperial measuring capacity: 5/8" to 1 3/16" with 1/64" increments
- Dimensions (WxHxD): 32mm x 180mm x 0.75mm
- Weight: 23g
Technical Specifications
Measuring Range Max
30mm
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440891