Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHESTO
Manufacturer Part NoUT8091/EUKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2759028
Also Known AsGTIN UPC EAN: 0207171300063
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,518.430 ($1,670.273) |
Price for:Each
Minimum: 1
Multiple: 1
$1,518.43 ($1,670.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUT8091/EUKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2759028
Also Known AsGTIN UPC EAN: 0207171300063
Technical Datasheet
Capacity9l
Frequency40kHz
Power Consumption300W
External Height150mm
External Width240mm
External Depth300mm
Supply Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
9 Litre Cavitek Digital Controlled Ultrasonic Cleaner, 9L Tank with Heated Bath and extra functions such as degas, delicate and full power cleaning modes - 220V.
- 9 Litre Cavitek Digital Ultrasonic Cleaner Tank 220V
- Heating power is 300W
- The Cavitek series offers increased functionality with features such as degas, delicate and full power modes
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Tank Size: 300x240x150mm
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Temperature and Timing mode - Allows the user to set both the fluid temperature and duration of the cleaning cycle
- These parameters will change depending on the cleaning agent and item being cleaned, please refer to the manual provided
- Tank and Housing Made From Stainless Steel
- Wire Basket Available - see separate listing (Part No. UTBAS09)
- Drain tap has a standard 1/2” BSP pipe thread
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Industrial
Contents
UT8091/EUK ultrasonic cleaner, Stainless steel basket, UK and EU plugs.
Technical Specifications
Capacity
9l
Power Consumption
300W
External Width
240mm
Supply Voltage
-
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
150mm
External Depth
300mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84562000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072