Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,824.880 ($10,807.368) |
Product Information
Product Overview
R164008 is a FiberTEK IV-MM LED kit. FiberTEK IV adapters are used with LanTEK IV-S for fast and simple certification of high bandwidth single-mode and multimode fibre optic cabling including support for encircled flux testing (optional). To pinpoint fibre cabling faults every FiberTEK IV adapter includes a built-in visible light source to help you visually pinpoint faults and locate fibre ports. FiberTEK IV provides optical loss (dB) measurements meeting Tier 1 certification requirements.
- Integrated red laser light source to visually pinpoint faults and locate fibre ports
- Supports tier-1 certification of multi-mode fibre optic cabling
- Encircled flux compliance enables certification to the latest IEC and ANSI/TIA standards
- Simplified bi-directional measurements eliminate the need to manually merge directional test results
- Complies with international fibre testing standards, including ANSI/TIA and ISO/IEC requirements
Contents
Two multimode FiberTEK IV modules, Lockable semi-rigid carrying case, SC, FC, ST adapters for modules (2 ea.), SC-SC patch cords, 6 x 50μm MMF compliant to ISO/IEC 14763-3 standard, Quick reference guide.
Technical Specifications
2x Multimode FiberTEK IV Modules, Carrying Case, SC, FC, ST Adapters, SC-SC Patch Cords, Quick Guide
No SVHC (05-Nov-2025)
FiberTEK IV Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate