Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66,441.530 ($73,085.683) |
Product Information
Product Overview
MXO4-BNDL is a package bundle of MXO4 series digital oscilloscope 4 channel 200 MHz, MXO-B2415 1.5GHz bandwidth option and MXO4-PK1 Application Bundle. It is a complete package for various applications (General Purpose, General R&D, Power electronics development, Design and validate power conversion, Power supply stability, EMI debugging, Serial bus debugging, Manufacturing test and Repair). The R&S®MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instrument sport an impressive 13.3" Full HD capacitive touchscreen and an intuitive user interface. This package includes the waveform generator, frequency response analyser, trigger & decoding (I2C/SPI, UART/RS-232/422/485, CAN/-FD/-XL/LIN).
- Update rate > 4.5 million waveforms per second
- 18bit vertical resolution/12bit ADC
- Deepest in class standard memory: 400Mpoints
- Standard acquisition memory of 400Mpoints on all four channels and an optional 800 Mpts interleaved
Contents
MXO4 series digital oscilloscope 4 channel 200MHz, MXO-B2415 1.5GHz bandwidth option, MXO4-PK1 application bundle(MXO4-B6 ARB GENERATOR, MXO4-K510 low speed serial buses, MXO4-K520 automotive protocols, MXO4-K36 frequency response analysis (bode plot)), 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
MXO 4 Series
1.5GHz
400 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
234ps
MXO4-BNDL Oscilloscope, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36
EU, UK
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate