Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2308A-AUCopy |
| Order Code | 4383481 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.000 ($182.600) |
Price for:Each
Minimum: 1
Multiple: 1
$166.00 ($182.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2308A-AUCopy |
| Order Code | 4383481 |
| Technical Datasheet | |
| Test Probe Type | Thermistor |
| Test Probe Functions | Temperature |
| Accuracy % | - |
| For Use With | Keysight Technologies 971A, 972A, 973A, 974A & 3458A Handheld Multimeters |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
E2308A-AU is a general purpose temperature probe. The thermistor (5kohm at 25°C) is encapsulated in a stainless steel case and typically used for liquid temperature measurements.
- Temperature range: -40°C to 150°C (-40°F to 302°F)
- Maximum temperature: 150°C (302°F)
- Accuracy: Typically less than 1°C (2°F). This varies with instrument and temperature range
- Time constant: 3 seconds (typical) from air to still water
- Dissipation constant: 5.7mW/degrees C in still water
- Stainless steel probe dimension is 38.1mm long x 3.175mm in diameter
- Length: 914.4mm leads
- Termination: 3/4" dual banana plugs
Technical Specifications
| Test Probe Type | Thermistor |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Temperature |
|---|---|
| For Use With | Keysight Technologies 971A, 972A, 973A, 974A & 3458A Handheld Multimeters |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027216 |