Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100
Order Code523677
Product RangePRUEF 2
Your Part Number
Technical Datasheet
275 total stock globally
Need more?
275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.072) |
| 5+ | $5.410 ($5.951) |
| 10+ | $5.300 ($5.830) |
Price for:Each
Minimum: 1
Multiple: 1
$5.52 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100
Order Code523677
Product RangePRUEF 2
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsVoltage
Accuracy-
For Use With-
Product RangePRUEF 2
SVHCLead (23-Jan-2024)
Product Overview
The 973368100 is a 1A 30VAC/60VDC black Test Probe with nickel tip surface and PP housing material. Test tip with shatter-proof insulated sleeve, insulation and oxide layers can be penetrated by the slender stainless steel tip, 4mm diameter brass socket connection.
- 2mm Pin dimension
- Test tip (unsprung) contact
- 50mΩ Contact resistance
- UL94-HB Flammability rating
- 1 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
PRUEF 2
Test Probe Functions
Voltage
For Use With
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 973368100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008