Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934160100
Order Code1212468
Product RangeMAL N 4-0,64/100-0,25 Series
Your Part Number
Technical Datasheet
272 total stock globally
Need more?
272 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.110 ($12.221) |
| 5+ | $10.660 ($11.726) |
| 10+ | $10.450 ($11.495) |
Price for:Each
Minimum: 1
Multiple: 1
$11.11 ($12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934160100
Order Code1212468
Product RangeMAL N 4-0,64/100-0,25 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating3A
Voltage Rating60VDC
Product RangeMAL N 4-0,64/100-0,25 Series
SVHCLead (23-Jan-2024)
Product Overview
The 934160100 is an injection-moulded measuring lead with sprung 4mm diameter plug and 4mm diameter socket for further connection and insulated socket for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² stranded wire.
- Pin (spring loaded) and socket (spring loaded) contact
- 70mΩ contact resistance
- PVC cable material
- Cable length: 100 cm
- Rated voltage: 30 VAC / 60 VDC
- 130 x 0.05mm wire stranding
- Temperature range: -15 °C to +70 °C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Lead (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
3A
Product Range
MAL N 4-0,64/100-0,25 Series
Technical Docs (2)
Alternatives for 934160100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121