Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1326-A-60
Order Code2406053
Product Range1326 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.000 ($55.000) |
Price for:Each
Minimum: 1
Multiple: 1
$50.00 ($55.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1326-A-60
Order Code2406053
Product Range1326 Series
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug
Test Connector Type BFree End
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourGrey
Current Rating-
Voltage Rating424VAC
Product Range1326 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1326-A-60 is a 60-inch Test Lead with twisted pair cable type and 4mm double banana plug at one end only. The banana plug is insert moulded with polypropylene. Banana plug is well known for durability and reliability.
- Grey plug
- 300VAC/424VDC Voltage rating
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement, Metering, Power Management
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Grey
Voltage Rating
424VAC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
1.5m
Current Rating
-
Product Range
1326 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091