Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $496.270 ($545.897) |
Product Information
Product Overview
ATPK3 is a Atlas Pro Pack - LCR45 + DCA75 + case. Complete with extra spare batteries for each instrument, custom carry case and user guides. This pack contains the LCR45 Passive Component Impedance Meter, great for advanced hobbyists and professionals. It also contains the very popular DCA Pro (model DCA75), fantastic for component identification, pinout identification, detailed characteristic measurement and curve tracing on a PC. Complete with USB cable and software on a USB flash drive.
- Analyser type : dual pack for semiconductors and LCRs
- Instruments included : DCA75 and LCR45
- Component types : automatic detection
- DCA75 Pinout detection : automatic
- LCR45 test frequencies : auto/manual : DC, 1kHz, 15kHz, 200kHz
- LCR45 display type : alphanumeric LCD (not backlit)
- DCA75 display type : graphic LCD (not backlit)
Contents
LCR45 passive component impedance meter, DCA75 advanced semiconductor component analyser, GP23 battery, Extra AAA cell, Dual carry case.
Technical Specifications
DCA75 Semiconductor Analyser, LCR45 Impedance Meter, USB Cable & Flash Drive, Case, Battery, Guide
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate