Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $865.620 ($952.182) |
Product Information
Product Overview
VNA Sandbox is a circuit board with many different experiments to demonstrate the features of VNAs in general and the VNA0440e in particular. It comes with a printed tutorial showing how to measure and explaining the results you see. It can also be used as a reference to verify the correct operation of a test setup. The VNA Sandbox is based on UFL connectors that are also used to measure consumer miniature RF circuits like mobile phones, Wi-Fi access points etc. it contains a dual calibration kit for quick calibration, which is supported by the VNA0440e software. This reduces a full 2-port calibration from 12 steps to only 4 steps. The lights on the front panel of the VNA0440e will guide through the calibration process. The board contains several 1-port impedances, 2-port passive circuits like attenuators and filters, two antennas and several active circuits that are measured using the bias generator.
- Use with any VNA
- Use up to 6GHz
Contents
PCB with dual UFL calibration kit, Resonant circuits, Filters, Antennas, Active circuits.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate