Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6262-02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240627801 |
| Your Part Number | |
| Technical Datasheet |
48 total stock globally
15 more incoming. You can reserve stock now
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.800 ($44.880) |
Price for:Each
Minimum: 1
Multiple: 1
$40.80 ($44.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6262-02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240627801 |
| Technical Datasheet |
Product Overview
The 6262-02 is a red and black fine point Extended Test Probe Adapter made of stainless steel tip with Kynar tip insulator and polypropylene body. It is used with Pomona DMM probes with 0.08-inch outer diameter tips. Tip is insulated to the point to prevent shorting of adjacent components.
- Fire-retardant
- Adapter allows access to hard to reach test points
- 3A Current rating
- 300Vrms/DC Operating voltage
- UL94V-2 Flammability rating
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |