Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,918.000 ($7,609.800) |
Price for:Each
Minimum: 1
Multiple: 1
$6,918.00 ($7,609.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1915A-AUCopy
Order Code4871191
Technical Datasheet
Accessory TypePeak Power Meter Test Adapter
For Use WithAudio Analyser to Test Peak Power Meters
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
N1915A-AU is a peak power meter test adaptor. It is an instrument specifically designed to test peak power meters. It is capable of applying voltages, presented at its input, to expect from a peak power sensor. The use of the PPMTA is a convenient as it allows rudimentary checks of the signal path to be carried out as if the input signal was RF power because the meter treats it as if it were a sensor and scales any input voltage to Watts or dBm.
- Dimension (H X W X D) is 30 mm X 42 mm X 155.56 mm (Not including sensor cable)
- 1500mm (5ft) sensor cable
Technical Specifications
Accessory Type
Peak Power Meter Test Adapter
Product Range
-
For Use With
Audio Analyser to Test Peak Power Meters
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3