Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoMC3324
Order Code4850359
Product RangeM300 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,083.140 ($1,191.454) |
Price for:Each
Minimum: 1
Multiple: 1
$1,083.14 ($1,191.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoMC3324
Order Code4850359
Product RangeM300 Series
Technical Datasheet
Accessory Type20+4 Channel Voltage & Current Mixed Multiplexer
Product RangeM300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC3324 is a mixed multiplexer with 20 voltage channels and 4 current channels. The 20 voltage channels (from channel 01 to channel 20) are divided into two banks of 10 two-wire channels each and can be used for 2-wire and 4-wire connections. When making 4-wire resistance measurement, the instrument automatically pairs channel n with channel n+10. 4 current channels (from channel 21 to channel 24) are used to measure DC current or AC current. MC3324 is used with the external terminal block (M3TB24) which has a built-in thermocouple reference junction.
- The signal to be tested is connected through the M3TB24 terminal block
- Can be connected with MC3065
Technical Specifications
Accessory Type
20+4 Channel Voltage & Current Mixed Multiplexer
Product Range
M300 Series
For Use With
Rigol M300 Series Data Acquisition/Switch Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16