| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $264.000 ($290.400) |
Product Information
Product Overview
34308A-AU is a thermistor kit contains five 10Kohm at 25°C thermistors, epoxy encapsulated with bead construction. The operating temperature range is 0°C to 75°C, with 0.1° C interchangeability. The 34308A is recommended for high accuracy, high sensitivity temperature measurements and for calibration of the Keysight 34970A multiplexer modules. The Keysight 34308A is compatible with the Keysight 34401A, 3458A, 34410A and 34411A multimeters. The 34308A can also be used with the 34401A, however, an external program is required to convert the resistance measurements to temperature in addition to rewiring the bare wire termination.
- Bare wire termination
- 32AWG tinned solid copper wire: 76mm min
Contents
Five epoxy encapsulated thermistors.
Technical Specifications
Thermistor Kit
-
Keysight 34401A, 3458A, 34410A and 34411A Digital Multimeters
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate