Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.000 ($15.400) |
Product Information
Product Overview
The MDP-ST is a Stackable Double Banana Plug with Solder Turrets for easy attachment of cables or small components. The connector is polypropylene insulated, with nickel plated beryllium copper springs for long insertion life, and tin plated solder turrets for confident attachment. Available in black.
- Simplified attachment of cables or small components by means of solder turrets.
- For test versatility, banana plugs can be vertically stacked to the banana plug.
- Banana plug spring is Beryllium Copper for long insertion life.
- Double Banana Plugs are Black.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Plug
15A
Nickel Plated Contacts
Beryllium Copper
MDP Series
Cable Mount
5kV
Black
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate