Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930147000
Order Code1176436
Product RangeBU 10 Series
Your Part Number
Technical Datasheet
3,104 total stock globally
Need more?
3104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.030 ($20.933) |
| 5+ | $18.650 ($20.515) |
| 10+ | $18.270 ($20.097) |
| 50+ | $17.890 ($19.679) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.03 ($20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930147000
Order Code1176436
Product RangeBU 10 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating16A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBU 10 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 930147000 is a 4mm bright metal Receptacle Socket with solder/M6 thread termination, 16A 30VAC/60VDC rated, unsprung contact type, nickel-plated brass contact. This BU 10 used for installation in equipment chassis and switch panels till 11mm wall thickness, provide quick and uncomplicated connections.
- IEC 61010 standard
- Screw type mounting
- -25 to +100°C Rated temperature range
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU 10 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 930147000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018