Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3943B
Order Code4531659
Product Range3900B Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.040 ($17.644) |
Price for:Each
Minimum: 1
Multiple: 1
$16.04 ($17.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3943B
Order Code4531659
Product Range3900B Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max9mm
Insulator ColourBlack, Red
Product Range3900B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3943B is an alligator clip probe adapter. It is an UL listed pair of alligator clip accessories for 3900B series DMM probes. Standard alligator clips with PVC boot insulation. Remove the probe's safety cap to access the 2mm diameter pin tips and attach alligator clips. Clips "snap-lock" to the probes for firm attachment.
- Pair of black and red
- Standard alligator clips, steel, Nickel plated
- 5A current, 300 V CAT II voltage rating
- 9mm jaw openings
- Snap-lock to probe bodies
- UL 61010-031 rated
- Temperature range from -20° to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
9mm
Product Range
3900B Series
Current Rating
5A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023