Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 106 KIT
Order Code267811902
Also Known As0563 1063
Your Part Number
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.980 ($140.778) |
Price for:1 Set
Minimum: 1
Multiple: 1
$127.98 ($140.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 106 KIT
Order Code267811902
Also Known As0563 1063
Technical Datasheet
Temperature Measuring Range-50°C to +275°C
External Height215mm
External Width34mm
External Depth19mm
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Product Overview
The Testo 106 core thermometer is especially fast and robust. Its small handy shape means it is always close to hand and ready for use. Thanks to its very thin and robust measurement tip, it is excellently suited to core temperature checks in gastronomy, hotels, large kitchens, supermarkets etc.
- Ideal for use in the food sector
- TopSafe, dishwasher-safe protective cover (IP67), protects from dirt and impact
- Small, handy and always ready to hand
- Audible and optical alarm
- Automatic final value recognition (Auto-hold)
- Hardly visible punctures
- Compliant with EN 13485 (in combination with TopSafe)
- Supplied with TopSafe case, attachment clip, probe protection cap, CR2032 battery and calibration protocol
Contents
testo 106 food thermometer, CR2032 battery, TopSafe protective case, clip with sensor protective cap, user guide, calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-50°C to +275°C
External Width
34mm
Product Range
-
External Height
215mm
External Depth
19mm
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212