Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,867.440 ($3,154.184) |
Product Overview
AFBR-S20T1WU is an UV sensitive miniature QtubeSpectrometer. It is the perfect spectral sensor for the integration directly into your process pipe. This spectrometer module delivers technical specifications that are unprecedented at this size. The QtubeSpectrometer module covers a wide spectral range from 190nm to 1000nm within one single device. Easy communication and signal acquisition is guaranteed through a UART interface. The optical performance is optimized for the UV range. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, colour measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 2nm, blaze wavelength of 270nm
- Miniature design
- High spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 2500-pixel linear CCD sensor
- Optical input via an SMA fibre connector or a free focused beam
- Two I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory
- Easy-to-use ASCII-based communication protocol
Technical Specifications
190nm
2nm
50mm
UART
No SVHC (12-Jan-2017)
1000nm
CCD
SMA Connector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate