Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The HM8135 is a 3GHz RF-synthesizer with high spectral purity.
- Outstanding frequency range 1Hz to 3GHz
- Output power -135 to 13dBm
- Frequency resolution 1Hz (accuracy 0.5ppm)
- Input for external time base (10MHz)
- 200ns Rapid pulse modulation
- Internal modulator (sine wave, square wave, triangle and saw tooth)
- 10 Configuration memories including turn-on configuration
- Galvanically isolated USB/RS-232 interface
Applications
Test & Measurement, Industrial, RF Communications
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85432000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10