Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRX-COM4
Order Code3549284
Product RangeNRX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29,860.610 ($32,846.671) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$29,860.61 ($32,846.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRX-COM4
Order Code3549284
Product RangeNRX Series
Technical Datasheet
Product RangeNRX Series
Product Overview
NRX-COM4 is a complete package of NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector for general purpose applications. NRX simultaneously supports up to four R&S power sensors and displays the results clear on the flexible configurable screen. The user interface with the touch screen based operating concept simplifies the operation. In addition function keys on the front panel provide quick access to the most important functions.
- Intuitive operation with touch screen based GUI
- Supports up to four R&S®NRP and R&S®NRQ6 power sensors
- Supports all sensor-dependent measurement functions
- Optional high-precision CW and pulse mode reference source module
- Optional power reflection measurements with R&S®NRT-Zxx sensors
Contents
NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector.
Technical Specifications
Product Range
NRX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.94