Product Information
Product Overview
PICOSCOPE 2204A-D2 is a 10MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 2000 Series
10MHz
8 kpts
PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
USB
2 Channel
100MSPS
35ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate