Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,101.590 ($13,311.749) |
Product Information
Product Overview
SignalTEK 10G FT has built-in Wi-Fi connectivity to connect seamlessly to the free AnyWARE Cloud test management system. AnyWARE Cloud offers pre-configuration to eliminate errors on-site, label printer connectivity to save time and "proof of performance" PDF reports for the clients. SignalTEK 10G FT has built-in Wi-Fi connectivity to connect seamlessly to the free AnyWARE Cloud test management system. AnyWARE Cloud offers pre-configuration to eliminate errors on-site, label printer connectivity to save time and "proof of performance" PDF reports for the clients.
- SignalTEK 10G FT Ethernet troubleshooter and bandwidth tester with fibre testing
- Wi-Fi connectivity to the AnyWARE cloud management system, USB connection for transferring test data
- Partner finder: Provides audible tone and visible indicator when connected to remote units
- Built-in PDF reporting: Reports can be generated directly from SignalTEK 10G as well as Cloud
- Intuitive user interface: simplified user interface for easy setup and operation
- Touchscreen: high resolution impact resistant touchscreen for ease of use
- Internal load speaker: audible tones assist users while testing
- Rugged design: rubberized housing, protected screen and protected measurement port
- Label printer connectivity: easily send label IDs to printers for fast and accurate labelling
Contents
1 x set of SignalTEK 10G display/remote handsets with fibre testing, 2 x Li-ion batteries, 2 x hanging straps, 2 x power supplies, 2 x 2m Cat 6A shielded patch cables, 1 x carrying case, 1 x quick reference guide.
Technical Specifications
LCD Colour
PoE
No SVHC (05-Nov-2025)
1Gbps, 2.5Gbps, 5Gbps, 10Gbps
Ideal Networks - SignalTEK 10G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate